Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02352
Order Code3383011
Product RangeDuratool - Forceps
Also Known AsGTIN UPC EAN: 5051259022119
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02352
Order Code3383011
Product RangeDuratool - Forceps
Also Known AsGTIN UPC EAN: 5051259022119
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaws
MaterialStainless Steel
Overall Length - Imperial6"
Overall Length - Metric152.4mm
Product RangeDuratool - Forceps
SVHCTo Be Advised
Product Overview
Forceps for a variety of applications. Can be used as needle nose pliers, as a clamp, heat sink, vice, etc. The forceps have serrated jaws and are manufactured from stainless steel. Length 6"/150mm
- Stainless steel
- Serrated jaws
- Dip coated red handles
- Interlocking teeth on each handle
- Length: 6" / 150mm
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaws
Overall Length - Imperial
6"
Product Range
Duratool - Forceps
Material
Stainless Steel
Overall Length - Metric
152.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90189084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07