Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCCS-221100.
Order Code4285692
Product RangeCCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.660 |
5+ | € 33.890 |
10+ | € 32.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCS-221100.
Order Code4285692
Product RangeCCS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC
Current Measuring Range DC-
Accuracy-
Current Measuring Range AC0A to 200A
Current Sensor TechnologySplit-Core
Primary Current0A to 200A
Response Time-
Accuracy-
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCS Series
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage DC Max
-
Current Measuring Range DC
-
Current Measuring Range AC
0A to 200A
Primary Current
0A to 200A
Accuracy
-
Operating Temperature Min
-30°C
Product Range
CCS Series
Supply Voltage DC Min
-
Measured Current
AC
Accuracy
-
Current Sensor Technology
Split-Core
Response Time
-
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339