Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No2093094
Order Code3758723
Also Known AsGTIN UPC EAN: 3026980930943
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 208.760 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€ 208.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No2093094
Order Code3758723
Also Known AsGTIN UPC EAN: 3026980930943
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height57mm
Label Width32mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity6
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Direct thermal print technology provides clear text without messy, expensive ink or toner.
- Easy peel
- Durable design
- Strong and flexible
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
32mm
Label Material
Paper
Pack Quantity
6
SVHC
No SVHC (27-Jun-2024)
Label Height
57mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.13