Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMODE
Manufacturer Part NoC-HDMI3
Order Code3531842
Product RangeC-HDMI Series
Also Known AsGTIN UPC EAN: 8400800010261
Technical Datasheet
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.440 |
5+ | € 3.320 |
25+ | € 3.140 |
50+ | € 3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-HDMI3
Order Code3531842
Product RangeC-HDMI Series
Also Known AsGTIN UPC EAN: 8400800010261
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeC-HDMI Series
SVHCTo Be Advised
Product Overview
Reliable High Speed HDMI cable with Ethernet and ARC (audio return channel) support, ideal for use with blu-ray players, media centres, HDTVs and games consoles.
- Full HD picture and sound quality
- HDMI 1.4 specification, up to 9Gb/s (approx.)
- Reduced EMI and RF noise across all frequencies
- Black PVC cable jacket
- Gold plated connections
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
C-HDMI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125