Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 1000 AP
Order Code1812165
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 1000 AP
Order Code1812165
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)1kVA / 600W
Input Voltage AC Max300V
Output Voltage230VAC
Backup Time - Full Load4.5min
Product Range-
Length350mm
Width146mm
Height160mm
Product Overview
The EA-UPS INFORMER GUARD LCD2 1000 AP is a 1kVA/600W Uninterruptible Power Supply with 4-outlets and 4.5 minute full load back up time. Maximum input voltage of 300VAC and 230V output voltage.
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 600W
Output Voltage
230VAC
Product Range
-
Width
146mm
No. of Outlets
4Outlets
Input Voltage AC Max
300V
Backup Time - Full Load
4.5min
Length
350mm
Height
160mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9