Print Page
S-A-100
DESOLDERING BRAID, 0.025" X 100FT, GREY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoS-A-100
Order Code3277666
Product RangeSea Braid Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoS-A-100
Order Code3277666
Product RangeSea Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.025"
Length100ft
Product RangeSea Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
100ft
SVHC
No SVHC (17-Jan-2023)
Width
0.025"
Product Range
Sea Braid Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216