Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF3RN
Order Code1770461
Product RangeCUBEFuse TCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.850 |
5+ | € 84.680 |
10+ | € 82.500 |
25+ | € 78.170 |
50+ | € 73.820 |
100+ | € 69.480 |
250+ | € 65.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF3RN
Order Code1770461
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current3A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric47.75mm x 19.05mm x 25.4mm
Fuse Size Imperial1.88" x 0.75" x 1"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600VAC
Fuse Size Metric
47.75mm x 19.05mm x 25.4mm
Blow Characteristic
Time Delay
Fuse Current
3A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1.88" x 0.75" x 1"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
Product traceability