Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10-1A
Order Code534924
Product RangeTDC10 Series
Also Known AsBK-TDC10-1A; BK1-TDC10-1A
Technical Datasheet
2,321 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.529 |
50+ | € 0.504 |
100+ | € 0.465 |
250+ | € 0.456 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC10-1A
Order Code534924
Product RangeTDC10 Series
Also Known AsBK-TDC10-1A; BK1-TDC10-1A
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC350V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC10 Series
Breaking Capacity Current AC10A
SVHCTo Be Advised
Product Overview
The TDC10 1A is a 1A/350VAC fast acting Quick Blow Fuse with glass tube and electro-plated brass end caps. Designed for British standard BS2950A.
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
350V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
10A
Fuse Current
1A
Fuse Size Metric
6.3mm x 32mm
Product Range
TDC10 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TDC10-1A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001572