Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HTC-15M
Order Code3650465
Product RangeHTC Series
Also Known AsBK-BK-HTC-15M; BK1-BK-HTC-15M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HTC-15M
Order Code3650465
Product RangeHTC Series
Also Known AsBK-BK-HTC-15M; BK1-BK-HTC-15M
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product RangeHTC Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Solder Pin
Product Range
HTC Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00213