Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R0300FA
Order Code4070825
Product RangeMFL Series
Technical Datasheet
2,030 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.143 |
100+ | € 0.0763 |
500+ | € 0.061 |
1000+ | € 0.0534 |
2500+ | € 0.0458 |
5000+ | € 0.0449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R0300FA
Order Code4070825
Product RangeMFL Series
Technical Datasheet
Resistance0.03ohm
Product RangeMFL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance0
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.9mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 100ppm/°C
Product Width
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003