Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFSA0805R0100FIM
Order Code4070200
Product RangeMFSA Series
Technical Datasheet
680 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.177 |
100+ | € 0.117 |
500+ | € 0.0938 |
1000+ | € 0.0831 |
2000+ | € 0.0797 |
4000+ | € 0.0763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFSA0805R0100FIM
Order Code4070200
Product RangeMFSA Series
Technical Datasheet
Resistance0.01ohm
Product RangeMFSA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating750mW
Resistance Tolerance0
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFSA Series
Power Rating
750mW
Resistor Technology
Metal Foil
Product Length
2mm
Product Height
0.7mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007