Print Page
BK/HRJ
FUSE HOLDER, 6.35MM, IN LINE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HRJ
Order Code4338234
Product RangeHR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.270 |
5+ | € 9.690 |
10+ | € 8.940 |
25+ | € 7.870 |
50+ | € 7.160 |
100+ | € 6.760 |
250+ | € 6.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HRJ
Order Code4338234
Product RangeHR Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHR Series
Voltage Rating VAC32V
Voltage Rating VDC-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (08-Jul-2021)
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
HR Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability