Print Page
HKP-BBHH
FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHKP-BBHH
Order Code1530016
Product RangeHKP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.990 |
5+ | € 26.430 |
10+ | € 23.270 |
25+ | € 20.840 |
50+ | € 19.510 |
100+ | € 18.420 |
250+ | € 17.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHKP-BBHH
Order Code1530016
Product RangeHKP Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHKP Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
15A
Holder Terminals
Quick Connect
Product Range
HKP Series
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
Product traceability