Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP022-015
Order Code2367898
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric4.6m
Current Rating10A
Voltage Rating120VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Voltage Rating
120VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426838