Print Page
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.730 |
5+ | € 34.710 |
10+ | € 33.200 |
25+ | € 30.940 |
50+ | € 27.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414N/2
Order Code1441628
Product Range3400N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49.4CFM
Flow Rate - Imperial49.4CFM
Noise Rating32dBA
Flow Rate - Metric84m³/h
Power Rating2.1W
Rated Speed2700rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.4m³/min
Product Range3400N
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
49.4CFM
Flow Rate - Metric
84m³/h
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
1.4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
49.4CFM
Noise Rating
32dBA
Power Rating
2.1W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP54, IP68
Product Range
3400N
Alternatives for 3414N/2
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1