Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoK3G400-PA27-62
Order Code3297708
Product RangeRadiPac K3G400 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G400-PA27-62
Order Code3297708
Product RangeRadiPac K3G400 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size500mm
External Depth404mm
Air Flow - CFM-
Flow Rate - Metric11400m³/h
Air Flow - m3/min103.83m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating3.8kW
Product RangeRadiPac K3G400 Series
IP RatingIP55
Product Overview
K3G400-PA27-62 is a RadiPac EC centrifugal fan with single intake, backward curved blades and support bracket. It features control interface with SELV potential safely disconnected from the mains. Approval are CSA C22.2 No. 77 + CAN/CSA-E60730-1, EAC, UL 1004-7 + 60730-1, EN 61800-5-1. Also features thermal overload protection for electronics/motor.
- Line undervoltage / phase failure detection, 3 phase, motor current limitation
- Nominal voltage range from 380 to 480VAC, 50/60Hz frequency
- 2800min¹ speed, 3800W power consumption, 5.8A current draw
- 66.3% actual overall efficiency ((EU) 327/2011), 3.7kW power consumption
- 6230m³/h air flow, 1362Pa pressure increase, 1.01 specific ratio (1 + pfs / 100 000Pa)
- 400mm size, 150 motor size, painted black rotor surface, IP55 rating
- Die-cast aluminium electronics housing material, 5no of blades, MODBUS V6.0
- Clockwise, viewed toward rotor direction of rotation, configurable inputs/outputs
- Operation and alarm display with LED, alarm relay, integrated PI controller
- Ambient temperature range from -40°C and 40°C
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
404mm
Flow Rate - Metric
11400m³/h
Noise Rating
-
Power Connection Type
Terminals
Product Range
RadiPac K3G400 Series
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
400VAC
Fan Frame Size
500mm
Air Flow - CFM
-
Air Flow - m3/min
103.83m³/min
Bearing Type
Ball Bearing
Power Rating
3.8kW
IP Rating
IP55
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.5