Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.570 |
5+ | € 14.570 |
10+ | € 13.980 |
Product Information
Product Overview
The FL 110 FLUXI is a F-SW 33 no-clean Flux high-quality for all types of soldering and is particularly suited to SMD soldering. Flux can be applied selectively and precisely on the points to be soldered using the FL 1110 FLUXI flux brush. The flexible brush prevents damage to sensitive components and parts. The flux is contained in a handy plastic bottle. Flux is applied to the parts to be soldered using the brush in the lid. Laboratory tests have confirmed that, in general and with careful dosing, non-corrosive residues cannot remain on the circuit board. This flux is just the solution for acute emergencies and repairs in lead-free applications and should be part of any emergency repair kit.
- Flexible brush protects components
- Ideally suited to fine pitch and SMD applications
- Faultless soldering results when using hot air and a soldering iron
- Facilitates quick repairs
- 3pH Value
- 13°C Flash point
- 78°C Boiling point
- 0.84 to 0.86g/ml Relative density
Applications
Industrial, Maintenance & Repair
Technical Specifications
No Clean
Bottle
-
No SVHC (15-Jan-2019)
Soldering
30ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate