Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEINHELL
Manufacturer Part NoTH-BG 150
Order Code2529054
Also Known AsGTIN UPC EAN: 4006825595765
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEINHELL
Manufacturer Part NoTH-BG 150
Order Code2529054
Also Known AsGTIN UPC EAN: 4006825595765
Technical Datasheet
Supply Voltage VAC230V
Power Rating150W
Disc Diameter150mm
Product Range-
Plug TypeUK Type G
Product Overview
The TH-BG 150 Bench Grinder features an adjustable tool rest, lateral closed wheels, large glass spark reflectors for safety and a built tough metal housing.
- Adjustable spark guard with large protection shields
- Adjustable working positions
- Closed safety hoods at the sides
- Tough metal design for longer life span
- One coarse and one fine grinding wheel included
- Backlash free shaft with ball bearings
- 4 Rubber feet ensure for a low vibration level
Technical Specifications
Supply Voltage VAC
230V
Disc Diameter
150mm
Plug Type
UK Type G
Power Rating
150W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84609000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.905