Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAPL15ML
Order Code3367884
Product RangeAPL Series
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAPL15ML
Order Code3367884
Product RangeAPL Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodBottle
Coating ColourTransparent
Volume15ml
Weight-
Product RangeAPL Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
APL15ML is an acrylic protective lacquer (15ml bottle with brush). It is a flexible, fast drying acrylic conformal coating used for the protection of electronic circuitry. It has been formulated for professional use only and meets the requirements of a variety of international standards. We also supply APLSP which is formulated for professional use only, supplied to the correct viscosity for selective spray applications.
- Excellent clarity, ideal for LED applications
- Offers excellent adhesion to all substrates
- Good temperature range and dielectric properties
- May be soldered through UV trace to aid inspection
- May be removed with solvents such as Ultra solve (ULS)
- Cost effective - allows efficient application
- Fast touch-dry time
- Meets MIL-1-46058C & Meets IPC-CC-830:
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
15ml
Product Range
APL Series
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for APL15ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
UN Hazard Code:1263