Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoOSL400
Order Code3026875
Also Known AsGTIN UPC EAN: 5028356101832 , EOSL400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoOSL400
Order Code3026875
Also Known AsGTIN UPC EAN: 5028356101832 , EOSL400
Technical Datasheet
Volume400ml
Product Range-
Product Overview
Electrolube's Silicone Oil Aerosol is a high quality multi-purpose mechanical lubricant. The Silicone Oil Aerosol is 100% Ozone Friendly.
- High quality, multi purpose mechanical lubricant
- Silicone spray with excellent water repellency
- Long term lubrication for line printers, keyboards, platens, bearings, etc.
- May also be used as a mould release agent
Technical Specifications
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
UN Hazard Code:1950