Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSSW100
Order Code3052000
Also Known AsGTIN UPC EAN: 5028356101856 , ESSW100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSSW100
Order Code3052000
Also Known AsGTIN UPC EAN: 5028356101856 , ESSW100
Technical Datasheet
Wipe MaterialHydrospun
Wipe Width200mm
Wipe Length280mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Electrolube's Screen & Stencil Wipes remove both solder pastes and adhesives with equal high efficiency. SSW100 comprise high wet strength fabric, pre-saturated with a formulated solvent based cleaner. The wipes are easily dispensed from a re-sealable tub which retains the powerful solvent saturation.
- Superb cleaning power that removes pastes and adhesives
- Leaves screens and stencils clean and dry with no staining
- Large size (20x28cm)
- Convenient 100 wipe tub dispenser
- Low odour
- Non flammable
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Hydrospun
Wipe Length
280mm
SVHC
No SVHC (19-Jan-2021)
Wipe Width
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7