Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELMDENE
Manufacturer Part NoSTX2402-C
Order Code3531287
Product RangeSTX Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 209.230 |
3+ | € 203.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 209.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMDENE
Manufacturer Part NoSTX2402-C
Order Code3531287
Product RangeSTX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max-
Output Voltage - Output 127.6VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC93V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSTX Series
SVHCTo Be Advised
Product Overview
- Designed for EN54 compliant fire systems
- Cost effective switch mode technology
- Elemdene's EcoCharge intelligent battery charging and monitoring
- Deep discharge protection
- Remote fault charging and signalling
- Full rated current to load plus additional current for battery charging
- LED Indication: Mains status, output fault, battery fault and charger fault
- Volt free EPS fault output: Mains failure
- Volt free PSU output: Battery fault, charger fault and loss of output
- Mains transient protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
27.6VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
93V AC to 264V AC
Product Range
STX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.27