Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR43-CAKAKFNA1VHJDFB
Order Code4598705
Product RangeMicropilot FMR43 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,425.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,425.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR43-CAKAKFNA1VHJDFB
Order Code4598705
Product RangeMicropilot FMR43 Series
Technical Datasheet
Process Connection TypeNPT Male
Operating Pressure Max20bar
Accuracy± 1mm (± 0.04")
Sensor Output TypeDigital, Analogue
Output Interface4-20mA/IO-Link
Housing Material316L Stainless Steel
Supply Voltage Min12VDC
Electrical ConnectionM12 Connector
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeMicropilot FMR43 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Process Connection Type
NPT Male
Accuracy
± 1mm (± 0.04")
Output Interface
4-20mA/IO-Link
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
20bar
Sensor Output Type
Digital, Analogue
Housing Material
316L Stainless Steel
Electrical Connection
M12 Connector
Operating Temperature Min
-40°C
Product Range
Micropilot FMR43 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07