Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.300 |
5+ | € 4.530 |
10+ | € 4.240 |
20+ | € 3.980 |
50+ | € 3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900059304
Order Code4559235
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR512
Battery TechnologySilver Oxide
Battery Capacity6mAh
External Diameter5.8mm
External Height1.25mm
Battery TerminalsPressure Contact
Pack Quantity1
Weight0.13g
Battery IEC CodeSR512SW
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
5.8mm
Battery Terminals
Pressure Contact
Weight
0.13g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR512
Battery Capacity
6mAh
External Height
1.25mm
Pack Quantity
1
Battery IEC Code
SR512SW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001