Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41456B7100M000
Order Code4704708
Product RangeB41456 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41456B7100M000
Order Code4704708
Product RangeB41456 Series
Technical Datasheet
Capacitance0.1F
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB41456 Series
Product Diameter64.3mm
Product Height105mm
Lead Spacing28.5mm
ESR0.0082ohm
Ripple Current19A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for B41456B7100M000
2 Products Found
Product Overview
The Epcos B41456 series are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200μF to 680000μF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.
- High ripple current capability
- Rated voltage range from 16VDC to 100VDC
- ±20% tolerance
- Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
- Endurance is 12000h at 85°C
- Operating temperature range -40°C to 85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
0.1F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
28.5mm
Ripple Current
19A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B41456 Series
Product Height
105mm
ESR
0.0082ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
Product traceability