Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAKKL-5775A-19
Order Code3846502
Product RangeAKKL Series
101 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.550 |
10+ | € 1.500 |
25+ | € 1.450 |
50+ | € 1.410 |
100+ | € 1.370 |
250+ | € 1.330 |
500+ | € 1.300 |
1000+ | € 1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAKKL-5775A-19
Order Code3846502
Product RangeAKKL Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length38.1mm
External Width19.1mm
Height31.8mm
Product RangeAKKL Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
38.1mm
Height
31.8mm
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Natural
External Width
19.1mm
Product Range
AKKL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917