Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.366 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 366.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUC-4-RT
Order Code3823719
Product RangeUC Series
Cable Clamp / Clip TypeU-Type Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length34.1mm
External Width15.9mm
Height7.5mm
Product RangeUC Series
Technical Specifications
Cable Clamp / Clip Type
U-Type Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
34.1mm
Height
7.5mm
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Black
External Width
15.9mm
Product Range
UC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917