Print Page
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 128.950 |
10+ | € 112.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 128.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoCRVZS-0.75
Order Code3437082
Product RangeCRVZS
Also Known As160235
Technical Datasheet
Volume750ml
Pneumatic ConnectionG1/4
Operating Pressure Max16bar
Pneumatic Mounting TypeRetaining Clip
Operating Temperature Max100°C
Product RangeCRVZS
Operating Temperature Min-10°C
Operating Pressure Min950mbar
SVHCNo SVHC (25-Jun-2020)
Product Overview
- CRVZS air reservoir
- Conforms to standard: AD 2000
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
- Fixing clips type of mounting (retaining clips mounting)
- Corrosion resistant
- Compensation of pressure fluctuations and as accumulators in the event of sudden air consumption
- Providing large quantities of compressed air for supplying fast pulsing drives
- CRN German Technical Control Board (TUV) approval
Technical Specifications
Volume
750ml
Operating Pressure Max
16bar
Operating Temperature Max
100°C
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/4
Pneumatic Mounting Type
Retaining Clip
Product Range
CRVZS
Operating Pressure Min
950mbar
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73110091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.781