Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLIR
Manufacturer Part NoMR-PINS6
Order Code2965565
Technical Datasheet
Accessory Type6" Insulated Replacement Pins
For Use WithFLIR MR06, MR07 & MR08 Moisture Meter Probes
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
6" insulated pins (1 pair) are smaller in diameter requiring minimal force to drive the pins into a surface resulting in less impact to the material. The sandblasted, hardened steel pins with single-piece design prevent bending and create an improved bonding surface for the abrasion resistant insulation. The insulation extends all the way to the connection to the probe so even if you drive the pins all the way into the wall cavity the drywall will not affect the measurement.
Technical Specifications
Accessory Type
6" Insulated Replacement Pins
Product Range
-
For Use With
FLIR MR06, MR07 & MR08 Moisture Meter Probes
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02