Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,492.000 |
Product Information
Product Overview
FLUKE-1537 is a 2500V advanced insulation tester. It is engineered to simplify frontline troubleshooting whether users’re on the factory floor or working in the field at a solar installation. It is equipped with an intuitive user interface, a short circuit current of up to 5mA and a CAT IV 600V rating these portable high-voltage insulation tester can deliver rapid and stable resistance measurements no matter where user take it. Safety standards are IEC 61010-1, Pollution Degree 2, IEC 61557-1, IEC 61010-2-030: CAT IV 600V, IEC 61010-2-034: 2500Vdc, IEC 61557-1, IEC 61557-2, IEC 60529 IP40.
- Fast, accurate, reliable insulation testing in a portable lightweight package
- Selectable voltage tests, extended insulation resistance measurement
- Intelligent calculations, high measurement capacity, enhanced safety features
- Polarity index, dielectric absorption ratio, automatic power off after 10minutes of inactivity
- Visual and audio continuity indicator, customisable testing parameters
- Extended measurements and stable resistance measurements
- Fine-tunable test voltage, dielectric discharge rate calculation, ramp test mode
- 74x104mm display
- Supplied with 8x AA batteries
- 3-year warranty
- Dimensions (WxHxD): 211x93x184mm
Contents
FLUKE-1537 insulation resistance tester, Test leads with alligator clips (red, black, green), Probe (red, black), Soft carrying case, USB cable, PC software.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Digital Megohmmeter
200kohm to 500Gohm
50°C
211mm
1.3kg
No SVHC (27-Jun-2024)
250V, 500V, 1kV, 2.5kV
-10°C
184mm
93mm
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate