Product Information
Product Overview
HV AC KIT is a bundle of 116 HV AC multimeter and Fluke 902 FC true-rms wireless HV AC clamp meter. The Fluke 116 was specifically designed for the HV AC professional. It has everything needed in an HV AC meter, including temperature and microamp measurements to quickly troubleshoot problems with HV AC equipment and flame sensors. The Fluke 902 FC delivers the features necessary to diagnose and repair HV AC systems. Additionally, with Fluke Connect®, users can trend measurements, create and send reports right from the field, safely stay away from live equipment while taking measurements, and more.
- 116: microamps to test flame sensors
- Large white LED backlight to work in poorly lit areas
- Resistance, continuity, frequency and capacitance
- Min/max/average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak™)
- 902 FC: 600A AC current measurement
- Temperature measurement from -10°C to 400°C
- 1000µF capacitance measurement, DC Current measurement to 200µA
- Resistance measurement to 60kohm
Contents
Fluke-116 HV AC multimeter (TL75 test leads, 80BK integrated temperature probe, Holster, User’s manual and 9V battery (installed)), 902 FC HV AC clamp meter (one pair TL75 test leads, One 80BK integrated DMM temperature probe, Two AA alkaline batteries, Soft carrying case, Users’ manual, Statement of calibration practices).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
116 HVAC Multimeter, 902 FC Clamp Meter, Voltage Tester, Backpack
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate