Product Information
Product Overview
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5V to 48VDC, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in its class. The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage. Supplied with 2 interchangeable mains plugs for use in UK, Europe.
- 4th Edition Medical Standard
- Overload Protection
- Over Voltage Protection
- Continuously Short Circuit Proof
- MTBF 200,000 Hours
- IEC60601-1, EN55032, EN60601-1-2
- Approved EU, USA and Aus
- Safety Class II
Applications
Industrial, Instrumentation, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
15W
5VDC
-
-
Fixed
240V
FOX18 Series
No SVHC (17-Jan-2023)
1 Output
3A
-
-
-
100V
100V AC to 240V AC
EU, UK
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate