Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-116
Order Code3789585
Product RangeC-300 Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 155.310 |
5+ | € 128.160 |
10+ | € 124.150 |
25+ | € 118.930 |
50+ | € 107.910 |
100+ | € 90.630 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 155.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-116
Order Code3789585
Product RangeC-300 Series
Technical Datasheet
Slide TypeNon Pivot
Length16"
Extended Length17"
Bearing StyleSolid
Carrying Capacity90lb
Product RangeC-300 Series
Product Range-
Technical Specifications
Slide Type
Non Pivot
Extended Length
17"
Carrying Capacity
90lb
Product Range
-
Length
16"
Bearing Style
Solid
Product Range
C-300 Series
Technical Docs (1)
Alternatives for C-300-S-116
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.67832