Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS811
Order Code1006787
Product RangePS8 Series
Technical Datasheet
4,059 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.610 |
10+ | € 10.250 |
25+ | € 8.570 |
50+ | € 7.570 |
100+ | € 7.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS811
Order Code1006787
Product RangePS8 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max12mm
Sensing Distance Max12mm
Sensor Mounting-
Supply Current1A
Operating Temperature Min0°C
Operating Temperature Max110°C
Product RangePS8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS811 is a threaded proximity Position Sensor with robust nylon 6.6 housing and ruthenium SPST-NO contact. This position sensor features as an adjustable conjunction with PM81 magnet. Move to target via lock nuts and through chassis mounting. High repeatability, shunt or direct magnet operation, multiple mode of operation. Suitable for door interlocks, hook switches, security systems, safety interlocks and position indication.
- Threaded barrel mounted
- Fitted with 2 lock nuts
- Stripped cable connection
- Magnetic actuation
- 110°C Operating temperature
Applications
Sensing & Instrumentation, Security, Safety
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
12mm
Supply Current
1A
Operating Temperature Max
110°C
SVHC
No SVHC (21-Jan-2025)
Sensing Range Max
12mm
Sensor Mounting
-
Operating Temperature Min
0°C
Product Range
PS8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability