7 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 382.330 |
Product Information
Product Overview
Multiple output linear DC power supply. It has a built-in digital panel control design to replace conventional control method. This unique design allows the linear DC power supply to provide users with more efficient functionalities, including set view and key lock so as to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally output key light facilitates users in clearly reading the operational status of power supply. It is suitable for use in laboratories and educational facilities, product testing and quality assurance, service operation and post-sales support, product development and debugging.
- 4.3" LCD display
- Setting & read back resolution 100mV/10mA
- Output on/off
- Analogue control (remote I/O) for output on/off
- Set view function for checking an original V/I setting during output on
- Tracking series and parallel operation
- Smart cooling fan achieving low noise
- Optional European jack type terminal
Applications
Test & Measurement
Contents
DC power supply, User manual (CD), Power cord, Test Lead GTL-104A x 2, GTL-105A x 2 or European GTL-204A x 2, GTL-203A x 2.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
212W
230VAC
GPE-X323 Series
No SVHC (10-Jun-2022)
4 Output
32V
3A
100VAC
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate