Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFR150-81
Order Code4006693
Technical Datasheet
Braid MaterialCopper
Width0.7mm
Length1.5m
Product Range-
SVHCTo Be Advised
Product Overview
FR150-81 is an economical and easy-to-use desoldering wire. It features faster thermal transmission for superior performance at lower temperature and with lower wattage soldering irons.
- No clean type : halogen-free low-residue flux coated copper braid, spooled on an ESD safe bobbin
- 1.5M length
- 0.7mm width
- Handy for the removal of solder after dismounting surface-mounted components including BGAs
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
To Be Advised
Width
0.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016