Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1597D4MHSC
Order Code4305584
Product Range1597DM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.690 |
10+ | € 1.570 |
25+ | € 1.540 |
50+ | € 1.500 |
100+ | € 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597D4MHSC
Order Code4305584
Product Range1597DM Series
Technical Datasheet
Cover TypeTerminal Cover
Cover MaterialPolyphenylene Oxide (PPO)
Cover Colour-
For Use WithHammond 1597DM Series DIN 4 Enclosures
External Depth - Metric60mm
External Width - Metric16mm
External Height - Metric3mm
External Depth - Imperial2.36"
External Width - Imperial0.64"
External Height - Imperial0.1"
Product Range1597DM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Terminal Cover
Cover Colour
-
External Depth - Metric
60mm
External Height - Metric
3mm
External Width - Imperial
0.64"
Product Range
1597DM Series
Cover Material
Polyphenylene Oxide (PPO)
For Use With
Hammond 1597DM Series DIN 4 Enclosures
External Width - Metric
16mm
External Depth - Imperial
2.36"
External Height - Imperial
0.1"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005