Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1597D4MPHTPC
Order Code4305587
Product Range1597DM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.820 |
5+ | € 3.680 |
10+ | € 3.530 |
20+ | € 3.460 |
50+ | € 3.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597D4MPHTPC
Order Code4305587
Product Range1597DM Series
Technical Datasheet
Cover TypeTop Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithHammond 1597DM Series DIN 4 Enclosures
External Depth - Metric67mm
External Width - Metric42mm
External Height - Metric2mm
External Depth - Imperial2.63"
External Width - Imperial1.65"
External Height - Imperial0.09"
Product Range1597DM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Top Cover
Cover Colour
Transparent
External Depth - Metric
67mm
External Height - Metric
2mm
External Width - Imperial
1.65"
Product Range
1597DM Series
Cover Material
Polycarbonate
For Use With
Hammond 1597DM Series DIN 4 Enclosures
External Width - Metric
42mm
External Depth - Imperial
2.63"
External Height - Imperial
0.09"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005