Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.430 |
5+ | € 17.930 |
10+ | € 16.220 |
20+ | € 15.130 |
50+ | € 14.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598CGY
Order Code1877202
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric52mm
External Width - Metric155mm
External Depth - Metric180mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.05"
External Width - Imperial6.1"
External Depth - Imperial7.09"
Product Range-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
52mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
2.05"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
155mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.1"
Product Range
-
Technical Docs (3)
Alternatives for 1598CGY
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321