Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoR190-132-000
Order Code4142712
Product RangeR190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 179.080 |
5+ | € 173.630 |
10+ | € 173.590 |
25+ | € 173.540 |
50+ | € 173.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 179.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR190-132-000
Order Code4142712
Product RangeR190 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric220mm
External Width - Metric130mm
External Depth - Metric70mm
IP RatingIP67
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial8.66"
External Width - Imperial5.12"
External Depth - Imperial2.76"
Product RangeR190 Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
220mm
External Depth - Metric
70mm
Body Colour
Gray
External Height - Imperial
8.66"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
130mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
5.12"
Product Range
R190 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.158041