Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRMCHANDLE3U
Order Code2893438
Product RangeRMC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCHANDLE3U
Order Code2893438
Product RangeRMC Series
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric59.6mm
External Width - Metric127mm
For Use WithRack Mount Instrument Enclosures
External Height - Imperial2.35"
External Width - Imperial5"
Product RangeRMC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
127mm
External Height - Imperial
2.35"
Product Range
RMC Series
External Height - Metric
59.6mm
For Use With
Rack Mount Instrument Enclosures
External Width - Imperial
5"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330221
Product traceability