Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-8014
Order Code3403826
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
An affordable, hand-held pH meter ideally suited to laboratory or educational applications. Measurements can be performed for both pH and REDOX (Reduction/Oxidation Potential) mV with manual temperature compensation option. Supplied with double junction pH electrode with 1m cable, battery and instructions
- Large LCD
- Simple to use design with rotary dial range/temperature compensation selection
- pH offset and slope values are manually adjustable to display the calibration concept to students
- Manual temperature compensation allows students to observe & analyze how temperature affects pH
- pH range: 0.00 to 14.00
- mV range: 0 to 1999
- pH resolution: 0.01
- mV resolution: 1
- pH accuracy: ±0.01
- mV accuracy: ±1
- Slope calibration: 85% to 105%
- Temperature compensation: 0 to 100℃
- Dimensions (WxHxD): 82x185x45mm
Technical Specifications
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90278011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125