Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.290 |
10+ | € 15.380 |
25+ | € 15.070 |
100+ | € 14.760 |
250+ | € 14.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140006354
Order Code2800663
Technical Datasheet
Product Range-
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140006354 from Harting is a pneumatic male contact without shut-off. This contact is used with Han® pneumatic module metal. The contact material is brass and seal material is NBR. It has IEC 61984, EN 60664-1 approvals.
- Tube outer diameter is 4mm
- Limiting temperature range from -20°C to +85°C
- Net weight is 15.14g
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148