Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-5400842
Order Code1689404
Product RangeDatamate J-Tek M80-5
Technical Datasheet
54 In Stock
168 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.940 |
10+ | € 16.540 |
25+ | € 15.420 |
100+ | € 14.290 |
250+ | € 14.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5400842
Order Code1689404
Product RangeDatamate J-Tek M80-5
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDatamate J-Tek M80-5
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
M80-5400842 is a 8 position, 2mm pitch high-reliability Datamate J-Tek male DIL horizontal through board connector.
- Double row, 3mm PC tail connector with 3.5mm board mount jackscrews - 8 contacts (4+4)
- Gold finish on contact area, tin finish on termination
- Slotted bolts provided for assembly to panel mount jackscrew
- Black colour PPS housing material
- Phosphor bronze base material of contact
- UL94V-0 flammability rating
- Operating temperature range from -55°C to +125°C
- Polarised connector
- M2 thread size
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Datamate J-Tek M80-5
Contact Material
Beryllium Copper
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003256