Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25F0126
Order Code634554
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (17-Jan-2023)
Alternatives for P25F0126
5 Products Found
Product Overview
The P25F0126 is a 1-contact female/spring contact ATE Spring Probe with 2.54mm minimum pitch and spear head. It has vertical connector orientation and PC tail/through board connection type. Contact base is made of rhodium plated beryllium copper plunger/phosphor bronze shell with gold plated termination. For use with S25-346 or S25-546 receptacle/sleeve.
- 3A Current rating
- 30mΩ Contact resistance
- 10000000 cycles Durability
Applications
Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
Lead (17-Jan-2023)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272