Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-02934
Order Code4285328
Product RangeHelsyn H Series
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.530 |
5+ | € 46.150 |
10+ | € 45.260 |
25+ | € 41.470 |
50+ | € 40.110 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 47.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-02934
Order Code4285328
Product RangeHelsyn H Series
Technical Datasheet
Sleeving / Tubing TypeBinding
Sleeving MaterialCR (Chloroprene)
Sleeving ColourBlack
Internal Diameter2.5mm
Length - Metric25mm
Length - Imperial0.98"
Product RangeHelsyn H Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Binding
Sleeving Colour
Black
Length - Metric
25mm
Product Range
Helsyn H Series
Sleeving Material
CR (Chloroprene)
Internal Diameter
2.5mm
Length - Imperial
0.98"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031