Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-41219
Order Code1774265
Also Known AsAT2-PA66-NA (100)
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.680 |
10+ | € 12.110 |
25+ | € 11.540 |
100+ | € 10.900 |
250+ | € 10.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 12.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-41219
Order Code1774265
Also Known AsAT2-PA66-NA (100)
Technical Datasheet
Marker TypeTie On Write On Plate
LegendBlank
Legend Colour-
Marker ColourNatural
Marker Dimensions9mm x 63mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Product Overview
The AT2 NA is a natural Arrow Tag made of nylon 6.6 (polyamide 6.6) with blank legend. The arrow tag is suitable for rapid marking. It can be used regardless of the circumference of the bundle, since it can be fixed using cable ties of any length. The arrow tag can be fitted with oval-grip cable markers. The tag can either be written manually using T82 marker pens or fitted with the appropriate labels. It can also be direct-printed using the hot stamping process. It will fit 8 size 85 oval-grip markers.
- UL94V-2 Flammability
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
9mm x 63mm
Cable Diameter Min
-
Product Range
-
Legend
Blank
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317