Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-20010
Order Code1774283
Also Known AsR1-PVC-BK (500)
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 151.750 |
5+ | € 144.150 |
10+ | € 136.600 |
25+ | € 133.870 |
50+ | € 131.140 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€ 151.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-20010
Order Code1774283
Also Known AsR1-PVC-BK (500)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length16mm
External Width23.8mm
Height-
Product Range-
Product Overview
The R1 is a black adhesive backed Cradle Clip made of flexible polyvinylchloride, cadmium-free (PVC). A simple, versatile method of bundling cables - the clamp consists of elasticated loop. It is suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables. The loop is simply stretched over the clip offering a simple and quick method of containing cables.
- 2-piece fixing part
- Simply stretch loop over clip for simple and quick cable containment
- UL94V-2 Flammability
- -35 to 85°C Operating temperature range
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
16mm
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
23.8mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389