Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-24DEP-2C
Order Code2724920
Product RangeDF11
Also Known As543-0629-9-00
Technical Datasheet
60 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.427 |
100+ | € 0.365 |
500+ | € 0.317 |
1000+ | € 0.259 |
2500+ | € 0.251 |
5000+ | € 0.243 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-24DEP-2C
Order Code2724920
Product RangeDF11
Also Known As543-0629-9-00
Technical Datasheet
Product RangeDF11
No. of Positions24Ways
Pitch Spacing2mm
For Use WithDF11 Series Contacts
Technical Specifications
Product Range
DF11
No. of Positions
24Ways
For Use With
DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097