Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,004.000 |
5+ | € 1,754.000 |
10+ | € 1,453.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,004.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1B-TA2022SHC
Order Code3019751
Product RangeDF1B
Crimp Tool TypeRatchet
For Use WithHirose 22AWG-20AWG DF1B-2022SC & DF1B-2022SCA Contacts
Product RangeDF1B
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
DF1B
For Use With
Hirose 22AWG-20AWG DF1B-2022SC & DF1B-2022SCA Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1